Filter Your Search
1 - 3 of 3 results
|
SY89843UMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 880 ps | 1 | 2 | 1 | YES | HVQCCN | 89843 | MULTIPLEXER | ALSO OPERATES AT 3.3V SUPPLY | COMPLEMENTARY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICREL INC | DFN | HVQCCN, | 24 | MLF | compliant | 8542.39.00.01 | ||||
|
SY89843UMGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 880 ps | 1 | 2 | 1 | YES | HVQCCN | 89843 | MULTIPLEXER | ALSO OPERATES AT 3.3V SUPPLY | COMPLEMENTARY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICREL INC | DFN | HVQCCN, | 24 | MLF | compliant | 8542.39.00.01 | ||||
|
SY89843UMG-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 880 ps | 1 | 2 | 1 | YES | HVQCCN | 89843 | MULTIPLEXER | ALSO OPERATES AT 3.3V SUPPLY | COMPLEMENTARY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, LEAD FREE, MLF-24 | compliant | 8542.39.00.01 | EAR99 | Microchip |