Filter Your Search
1 - 3 of 3 results
|
SYS88000RKX-70
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 5 V | 70 ns | SRAM MODULE | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T38 | Not Qualified | 70 °C | 38 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MOSAIC SEMICONDUCTOR INC | MODULE | , | 38 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
SYS88000RKX-70
APTA Group Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 32 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PSMA-T38 | Not Qualified | e0 | 70 °C | 38 | PLASTIC/EPOXY | SIP38 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | APTA GROUP INC | SIP | , SIP38 | 38 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
SYS88000RKX-70
Syntaq Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 32 mA | 4.5 V | 170 µA | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 38 | PLASTIC/EPOXY | SIP38 | NO | Tin/Lead (Sn/Pb) | SINGLE | SYNTAQ TECHNOLOGY INC | , SIP38 | unknown | 3A991.B.2.A | 8542.32.00.41 |