Filter Your Search
1 - 10 of 12 results
|
CFI0510A
Avago Technologies
|
Check for Price | Active | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | MICROCONTROLLER | CMOS | NO | NO | NO | NO | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | PACKAGE | TIN LEAD | AVAGO TECHNOLOGIES INC | PACKAGE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
QP87C752/XA-MT
Teledyne e2v
|
Check for Price | Active | 8 | 16 MHz | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | PACKAGE | TELEDYNE E2V (UK) LTD | PACKAGE | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
CFI0510A
Broadcom Limited
|
Check for Price | Active | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | MICROCONTROLLER | CMOS | NO | NO | NO | NO | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | PACKAGE | TIN LEAD | BROADCOM INC | PACKAGE, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MN1570
Panasonic Electronic Components
|
Check for Price | Active | 4 | 5 V | NO | NO | NO | NO | PACKAGE | PANASONIC CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
LC86208A
onsemi
|
Check for Price | Active | 8 | 12 MHz | 8096 | 336 | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4.5 V | Not Qualified | PACKAGE | DIE OR CHIP | ON SEMICONDUCTOR | PACKAGE, DIE OR CHIP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
LC86212A
onsemi
|
Check for Price | Active | 8 | 12 MHz | 12288 | 336 | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4.5 V | Not Qualified | PACKAGE | DIE OR CHIP | ON SEMICONDUCTOR | PACKAGE, DIE OR CHIP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MN1520
Panasonic Electronic Components
|
Check for Price | Active | 4 | 5 V | NO | NO | NO | NO | PACKAGE | PANASONIC CORP | PACKAGE, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
5962-8768402UX
Teledyne e2v
|
Check for Price | Active | 8 | 16 MHz | 4096 | 8 | 16 | 16 MHz | YES | 5 V | MICROCONTROLLER | CHMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | PACKAGE | LCC44(UNSPEC) | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | PACKAGE, LCC44(UNSPEC) | compliant | 8542.31.00.01 | 3A001.A.2.C | ||||||
|
CFI0310A
Broadcom Limited
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | MICROCONTROLLER | CMOS | NO | NO | NO | NO | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | PACKAGE | TIN LEAD | BROADCOM INC | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
CFI0310A
Avago Technologies
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | MICROCONTROLLER | CMOS | NO | NO | NO | NO | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | PACKAGE | TIN LEAD | AVAGO TECHNOLOGIES INC | PACKAGE, | unknown | 8542.31.00.01 |