Filter Your Search
1 - 10 of 404 results
|
T04365/365JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 3.6 MΩ | 5 % | 125 mW | 3412 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 1.778 mm | 8.5 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
T043W1-N45F-01
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | SURFACE MOUNT-RIGHT ANGLE | PUSHBUTTON | ROHS COMPLIANT | NO | 80 °C | -20 °C | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | 0.039 inch | 304.8 µm | 1.6002 inch | 3.5052 mm | 4.699 mm | 50 mA | 0.05A@12VDC | 0.1 mΩ | 12 V | 250VAC V | 50000 Cycle(s) | 100 MΩ | HORIZONTAL | SPST | SOLDER | ||||||||||||||||||||||||||||||||||
|
4820P-T04-392FLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 3.9 kΩ | 1 % | 1.6 W | 2254 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 3.9 kΩ | ISOLATED | 10 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | not_compliant | SO-20 | |||||||||||||||||||||||
|
T04303/303FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 30 kΩ | 1 % | 125 mW | 2112 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 4 | 3.5 mm | 1.778 mm | 8.5 mm | 5.334 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
T043R6/3R6F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.6 Ω | 1 % | 125 mW | 3012 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 4 | 3.5 mm | 2.54 mm | 8.5 mm | 7.62 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
T043R6/3R6FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 3.6 Ω | 1 % | 125 mW | 4012 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 2.54 mm | 8.5 mm | 10.12 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
4416P-T04-331DLF
Bourns Inc
|
Check for Price | Yes | Active | 330 Ω | 0.5 % | 1.6 W | 4130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 16 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
T04390/390GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 39 Ω | 2 % | 125 mW | 2112 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 4 | 3.5 mm | 1.778 mm | 8.5 mm | 5.334 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
T04330/330FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 33 Ω | 1 % | 125 mW | 4012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 2.54 mm | 8.5 mm | 10.12 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
T04334/334FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 330 kΩ | 1 % | 125 mW | 4012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 2.54 mm | 8.5 mm | 10.12 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |