Filter Your Search
1 - 10 of 66 results
|
NT1063R4DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 63.4 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
UT-106.34OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 6.34 Ω | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | AXIAL LEADED | compliant | |||||||||
|
NT106342FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 63.4 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT | NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | NT(WIREWOUND) | NO | 1.9748 kV | e3 | 275 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
T106341DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.34 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
T106340FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 634 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
NT1063420.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 63.4 kΩ | 0.5 % | 13 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
T1063R4C
TT Electronics Resistors
|
Check for Price | No | Active | 63.4 Ω | 0.25 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.975 kV | e0 | 275 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||
|
UT-1063.4OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 63.4 Ω | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 850 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||
|
NT1063410.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.34 kΩ | 0.5 % | 13 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
NT1063R41%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 63.4 Ω | 1 % | 13 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |