Filter Your Search
1 - 10 of 90 results
|
T115N14EOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 1.4 kV | SCR | 250 µs | 1000 V/us | 1.4 V | 2.8 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | ||
|
T115N1400BOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 1.4 kV | SCR | 250 µs | 400 V/us | 1.4 V | 2.8 kA | 140 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||
|
T115N800EOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 800 V | SCR | 250 µs | 1000 V/us | 1.4 V | 2.8 kA | 140 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||
|
T115N08BOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 800 V | SCR | 250 µs | 1000 V/us | 1.4 V | 2.8 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | ||
|
T115N800VOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 800 V | SCR | 250 µs | 1000 V/us | 1.4 V | 2.8 kA | 140 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||
|
T115N16BOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 1.6 kV | SCR | 250 µs | 400 V/us | 1.4 V | 2.8 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | ||
|
T115N1100EOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 1.1 kV | SCR | 250 µs | 1000 V/us | 1.4 V | 2.8 kA | 140 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||
|
T115N12BOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 1.2 kV | SCR | 250 µs | 1000 V/us | 1.4 V | 2.8 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | ||
|
T115N1000BOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 1 kV | SCR | 250 µs | 1000 V/us | 1.4 V | 2.8 kA | 140 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||
|
T115N800EOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 800 V | SCR | 250 µs | 400 V/us | 1.4 V | 2.8 kA | 140 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |