Filter Your Search
1 - 10 of 3,024 results
|
T419C106J010CH4252
KEMET Corporation
|
$36.4900 | No | No | Active | 10 µF | 10 V | 117 mA | 5 % | 2005 | 5.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn95Pb5) | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T419C106J010DC4252
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 10 V | 117 mA | 5 % | 2005 | 5.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T419C106J010ACTLVL
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 5 % | 2005 | 5.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | |||||||
|
T419C106J010CH42527005
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 10 V | 5 % | 2005 | 5.5 Ω | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn90Pb10) | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | not_compliant | EAR99 | |||||||||||||
|
T419C106K010CH42527005
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 10 V | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TIN LEAD | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | not_compliant | EAR99 | |||||||||||||
|
T419C106J010TB42517610
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 10 V | 5 % | 2005 | 5.5 Ω | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | GOLD | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | compliant | EAR99 | ||||||||||||||
|
T419C106J010CB7640
KEMET Corporation
|
Check for Price | Active | 10 µF | 10 V | 117 mA | 5 % | 2005 | 5.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | GOLD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T419C106K010RH7005
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 10 V | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | not_compliant | EAR99 | ||||||||||
|
T419C106M010PK42517640
KEMET Corporation
|
Check for Price | Active | 10 µF | 10 V | 117 mA | 20 % | 2005 | 5.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T419C106M010SK7610
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 10 V | 20 % | 2005 | 5.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 |