Filter Your Search
1 - 10 of 13,817 results
|
LB2518T221K
TAIYO YUDEN
|
$0.0386 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 5.85 Ω | 10 % | YES | 796 kHz | 40 mA | 5.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | 0806 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
MCSDRH73B-221MHF
SPC Multicomp
|
$0.0654 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.26 Ω | 20 % | YES | 100 kHz | 590 mA | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.55 mm | SPC TECHNOLOGY/ MULTICOMP | 2929 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MCSCH895-221KU
SPC Multicomp
|
$0.0689 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 480 mΩ | 10 % | NO | 1 kHz | 640 mA | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) - Copper (Cu) | RADIAL | WIRE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MCSD54-221KU
SPC Multicomp
|
$0.0709 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.57 Ω | 10 % | YES | 100 kHz | 350 mA | FERRITE | 2320 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | ONE SURFACE | 4.5 mm | SPC TECHNOLOGY/ MULTICOMP | 2320 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
NRS4018T221MDGJ
TAIYO YUDEN
|
$0.0717 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 4.56 Ω | 20 % | YES | 100 kHz | 170 mA | 4 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
LBC2518T221K
TAIYO YUDEN
|
$0.0928 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 10.92 Ω | 10 % | YES | 796 kHz | 80 mA | 5.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | 1007 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
CB2518T221K
TAIYO YUDEN
|
$0.0929 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 5.85 Ω | 10 % | YES | 796 kHz | 50 mA | 5.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
LB3218T221K
TAIYO YUDEN
|
$0.0949 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 7.02 Ω | 10 % | YES | 796 kHz | 80 mA | 5 MHz | FERRITE | 1207 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.8 mm | TAIYO YUDEN CO LTD | 1207 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
NLCV32T-221K-EF
TDK Corporation
|
$0.0982 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 8.4 Ω | 10 % | YES | 796 kHz | 80 mA | 7 MHz | FERRITE | 1310 | RF INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLV32T-221J-EF
TDK Corporation
|
$0.0988 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 21 Ω | 5 % | YES | 796 kHz | 50 mA | 7 MHz | FERRITE | 20 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |