Filter Your Search
1 - 10 of 13 results
|
T525T686M004ATE080
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 4 V | 1.1 A | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 27.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||||
|
T525T686M004ATE080C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 4 V | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | TANTALUM (WET) | TANTALUM CAPACITOR | T525(2.5-4V) | T525 (2.5-4V) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | unknown | EAR99 | |||||||||||||
|
T525T686M004AHE080C-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 68 µF | 4 V | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | TANTALUM (WET) | TANTALUM CAPACITOR | T525(2.5-4V) | T525 (2.5-4V) | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | |||||||||||||
|
T525T686M004ATA080
KEMET Corporation
|
Check for Price | Yes | Active | 68 µF | 4 V | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||
|
T525T686M004ATA0807280
KEMET Corporation
|
Check for Price | Yes | Active | 68 µF | 4 V | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||
|
T525T686M004AH4095
KEMET Corporation
|
Check for Price | No | No | Active | 68 µF | 4 V | 900 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 27 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN LEAD | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T525T686M004ATE0807280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 4 V | 1.1 A | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 27.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T525T686M004AHA0807280
KEMET Corporation
|
Check for Price | No | Active | 68 µF | 4 V | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | ||||||||||||||||
|
T525T686M004ASE080
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 4 V | 300 mA | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T525 | 27 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7/13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
T525T686M004AHA080
KEMET Corporation
|
Check for Price | No | Active | 68 µF | 4 V | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 |