Filter Your Search
1 - 2 of 2 results
|
T545H158M006ATE035
KEMET Corporation
|
$3.5986 | Yes | Not Recommended | 1.5 mF | 6.3 V | 1.624 A | 20 % | 2924 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 945 µA | 0.2 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T545H158M006ATE0357280
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 1.5 mF | 6.3 V | 1.624 A | 20 % | 2924 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 945 µA | 0.2 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 |