Filter Your Search
1 - 1 of 1 results
|
T912-B10K-010-05
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 10 kΩ | ISOLATED | 2 | 90 kΩ | NO | 30 V | e2 | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 510 µm | 12.7 mm | 12.7 mm | 2.41 mm | CADDOCK ELECTRONICS INC | SIP, | compliant | EAR99 |