Filter Your Search
1 - 10 of 127 results
|
T95Y106M025HZAL
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 25 V | 20 % | 2910 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.75 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T95Y106K025EAAL
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 25 V | 10 % | 2910 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.75 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | |||
|
T95Y106K025EZSL
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 25 V | 10 % | 2910 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.75 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | unknown | EAR99 | 8532.21.00.50 | |||||
|
T95Y106K020LSAS
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 20 V | 10 % | 2910 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.75 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | |||
|
T95Y106K020LASL
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 20 V | 10 % | 2910 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.75 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | |||
|
T95Y106M025CABS
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 20 % | 2910 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.75 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | |||
|
T95Y106K020LZAL
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 20 V | 10 % | 2910 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.75 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | unknown | EAR99 | 8532.21.00.50 | |||||
|
T95Y106K020CZAL
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 20 V | 10 % | 2910 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.75 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T95Y106M025CZAL
Vishay Sprague
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 20 % | 2910 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T95 | 2.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | , 2910 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T95Y106M020CAAS
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 10 µF | 20 V | 20 % | 2910 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.75 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 |