Filter Your Search
1 - 2 of 2 results
|
T97R227K020CAB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 µF | 20 V | 720 mA | 10 % | 3024 | 80 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 44 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
T97R227K020CAB
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 220 µF | 20 V | 720 mA | 10 % | 3024 | 80 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 44 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | Vishay | EAR99 | 8532.21.00.50 |