Filter Your Search
1 - 7 of 7 results
|
T98F226M063CBA
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 63 V | 900 mA | 20 % | 3025 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.2 mm | 7.6 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||
|
T98F226K063HSS
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 63 V | 320 mA | 10 % | 3024 | 350 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.3 mm | 7.6 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 | ||
|
T98F226K063YSA
Vishay Sprague
|
Check for Price | Active | 22 µF | 63 V | 900 mA | 10 % | 3025 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 14 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 5.2 mm | 7.6 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , 3025 | unknown | EAR99 | 8532.21.00.50 | |||||
|
T98F226M063HSB
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 63 V | 320 mA | 20 % | 3024 | 350 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.3 mm | 7.6 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 | ||
|
T98F226K063LSB
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 63 V | 320 mA | 10 % | 3024 | 350 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 5.3 mm | 7.6 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 | ||
|
T98F226M063HBA
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 63 V | 900 mA | 20 % | 3025 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.2 mm | 7.6 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||
|
T98F226K063LBB
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 63 V | 900 mA | 10 % | 3025 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 5.2 mm | 7.6 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |