Filter Your Search
1 - 4 of 4 results
|
TA35-CBTWF120C0-CZM21
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 12 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CSA; CUL; IEC; UL; VDE | IP40; IP00 | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 26 mm | 43.9 mm | 39 mm | SCHURTER AG | not_compliant | ||||
|
TA35-CBTWF120C0-CZM23
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 12 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CSA; CUL; IEC; UL; VDE | IP40; IP00 | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 26 mm | 43.9 mm | 39 mm | SCHURTER AG | not_compliant | ||||
|
TA35-CBTWF120C0-CZM24
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 12 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CSA; CUL; IEC; UL; VDE | IP40; IP00 | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 26 mm | 43.9 mm | 36 mm | SCHURTER AG | not_compliant | ||||
|
TA35-CBTWF120C0
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 12 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 2 kA | CSA; CUL; IEC; UL; VDE | IP40; IP00 | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 26 mm | 44.1 mm | 36 mm | SCHURTER AG | compliant | SCHURTER |