Filter Your Search
1 - 2 of 2 results
|
TC1262-3.3VDBTR
Microchip Technology Inc
|
$0.4342 | Yes | Yes | Active | 6 V | 4.3 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.01155 % | 0.164967 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1262-3.3VDBTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |