Filter Your Search
1 - 10 of 30 results
|
TC2054-3.3VCTTR
Microchip Technology Inc
|
$0.4820 | Yes | Yes | Active | 6 V | 4.3 V | 3.3 V | 45 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 6.5 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC2054-2.8VCTTR
Microchip Technology Inc
|
$0.4900 | Yes | Yes | Active | 6 V | 3.8 V | 2.8 V | 45 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 6.5 V | 0.014 % | 0.028 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC2054-5.0VCTTR
Microchip Technology Inc
|
$0.4900 | Yes | Yes | Active | 6 V | 5 V | 45 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 6.5 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC2054-3.0VCTTR
Microchip Technology Inc
|
$0.4900 | Yes | Yes | Active | 6 V | 4 V | 3 V | 45 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 6.5 V | 0.015 % | 0.03 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC2054-2.7VCTTR
Microchip Technology Inc
|
$0.4900 | Yes | Yes | Active | 6 V | 2.7 V | 2.7 V | 45 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 6.5 V | 0.0135 % | 0.027 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC2054-2.85VCTTR
Microchip Technology Inc
|
$0.4900 | Yes | Yes | Active | 6 V | 3.85 V | 2.85 V | 45 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 6.5 V | 0.01425 % | 0.0285 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
TC2054-1.8VCTTR
Microchip Technology Inc
|
$0.4900 | Yes | Yes | Active | 6 V | 2.7 V | 1.8 V | 45 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 6.5 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC2054-2.8VCTRT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 2.8 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | SC-74A, SOT-23A, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
TC2054-2.5VCTTR713
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 2.7 V | 2.5 V | 45 mV | 50 mA | 1 | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 0.0125 % | 0.0125 % | CMOS | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | MICROCHIP TECHNOLOGY INC | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
TC2054-2.8VCT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.87 V | 2.8 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | SC-74A, SOT-23A, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |