Filter Your Search
1 - 2 of 2 results
|
TC4054BP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 15 V | 4 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | ADDITIONAL SUPPLY VEE TO LOWER VOL; 4 STROBES FOR 4 INPUTS | NO | 1 | CONFIGURABLE | 600 µA | 18 V | 3 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
TC4054BF
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 15 V | 4 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | ADDITIONAL SUPPLY VEE TO LOWER VOL; 4 STROBES FOR 4 INPUTS | NO | 1 | CONFIGURABLE | 600 µA | 18 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |