Filter Your Search
1 - 1 of 1 results
|
TC514402AP-70
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 24.6 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, | 20 | unknown | EAR99 | 8542.32.00.02 |