Filter Your Search
1 - 2 of 2 results
|
TC558128AJ-15(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | CACHE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7 mm | 20.96 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
TC558128AJ-15
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | CACHE SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7 mm | 20.96 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, SOJ32,.44 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 |