Parametric results for: TC59LM814CFT under DRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: tc59lm814cft
Select parts from the table below to compare.
Compare
Compare
TC59LM814CFTI-60
Toshiba America Electronic Components
Check for Price No Obsolete 268.4355 Mbit 16 16MX16 2.5 V 850 ps FOUR BANK PAGE BURST DDR1 DRAM AUTO REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS 2.65 V 2.35 V MOS INDUSTRIAL R-PDSO-G66 Not Qualified e0 85 °C -40 °C 66 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 22.22 mm 10.16 mm TOSHIBA CORP TSOP2 TSOP2, 66 unknown EAR99 8542.32.00.24
TC59LM814CFT-50
Toshiba America Electronic Components
Check for Price No Obsolete 268.4355 Mbit 16 16MX16 2.5 V 650 ps 200 MHz FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 2,4 2 mA 190 µA 2.65 V 2.35 V MOS COMMERCIAL R-PDSO-G66 Not Qualified e0 70 °C 66 PLASTIC/EPOXY TSOP2 TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 22.22 mm 10.16 mm TOSHIBA CORP TSOP2 TSOP2, TSSOP66,.46 66 unknown EAR99 8542.32.00.24
TC59LM814CFT-60
Toshiba America Electronic Components
Check for Price No Obsolete 268.4355 Mbit 16 16MX16 2.5 V 850 ps 166 MHz FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 2,4 2 mA 170 µA 2.65 V 2.35 V MOS COMMERCIAL R-PDSO-G66 Not Qualified e0 70 °C 66 PLASTIC/EPOXY TSOP2 TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 22.22 mm 10.16 mm TOSHIBA CORP TSOP2 TSOP2, TSSOP66,.46 66 unknown
TC59LM814CFT-55
Toshiba America Electronic Components
Check for Price No Obsolete 268.4355 Mbit 16 16MX16 2.5 V 750 ps 182 MHz FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 2,4 2 mA 180 µA 2.65 V 2.35 V MOS COMMERCIAL R-PDSO-G66 Not Qualified e0 70 °C 66 PLASTIC/EPOXY TSOP2 TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 22.22 mm 10.16 mm TOSHIBA CORP TSOP2 TSOP2, TSSOP66,.46 66 unknown EAR99 8542.32.00.24