Filter Your Search
1 - 1 of 1 results
|
TC74AC32F(TP2)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 11.9 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 24 mA | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |