Filter Your Search
1 - 3 of 3 results
|
TC74HC04AFN(ELF,M)
Toshiba America Electronic Components
|
Check for Price | Obsolete | INVERTER | TOSHIBA CORP | , | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||||||||||||||||||||||||||||
|
TC74HC04AFN
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 4.5 V | 95 ns | 19 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | NOT AVAILABLE IN JAPAN | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOP, SOP14,.25 | unknown | Toshiba | SOIC | 14 | ||||||
|
TC74HC04AFN-ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 19 ns | 19 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 |