Filter Your Search
1 - 10 of 12 results
|
TC74HC4024AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 150 ns | 30 ns | 1 | 7 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 36 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN COPPER/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||
|
TC74HC4024AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 150 ns | 30 ns | 1 | 7 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 36 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||
|
TC74HC4024AF-TP2
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 150 ns | 30 ns | 1 | 7 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 36 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||
|
TC74HC4024AF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 30 ns | 1 | 7 | YES | SOP | 50 pF | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | ||||||||||
|
TC74HC4024AF-TP2EL
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 150 ns | 30 ns | 1 | 7 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 36 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
TC74HC4024AF
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 5 V | 150 ns | 30 ns | 1 | 7 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 36 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
TC74HC4024AF(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 7 | YES | SOP | 50 pF | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | 14 | unknown | |||||||||||||
|
TC74HC4024AF(TBELF
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 150 ns | 30 ns | 1 | 7 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 36 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||
|
TC74HC4024AF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 150 ns | 30 ns | 1 | 7 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 36 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | Toshiba | |||||||||||
|
TC74HC4024AF-EL
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 150 ns | 30 ns | 1 | 7 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 36 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |