Filter Your Search
1 - 1 of 1 results
|
TC74HC4052AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 4.5 V | NO | -4.5 V | 120 Ω | 5 Ω | 280 ns | 315 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 4 | 2 | 50 dB | COMMON OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 6.4 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Toshiba |