Filter Your Search
1 - 2 of 2 results
|
TC74HC4066AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 12 V | YES | 80 Ω | 5 Ω | 12 ns | 24 ns | SPST | CMOS | 1 | 4 | 60 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||
|
TC74HC4066AF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 12 V | YES | 80 Ω | 5 Ω | 12 ns | 18 ns | SPST | CMOS | 1 | 4 | 60 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |