Filter Your Search
1 - 2 of 2 results
![]() |
TC74HC4066AFN-TP1ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 12 V | YES | 80 Ω | 5 Ω | 12 ns | 24 ns | SPST | CMOS | 1 | 4 | 60 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||
![]() |
TC74HC4066AFN(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 12 V | YES | 80 Ω | 5 Ω | 12 ns | 18 ns | SPST | CMOS | 1 | 4 | 60 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |