Filter Your Search
1 - 1 of 1 results
|
TC74HC4066AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 4.5 V | NO | 100 Ω | 10 Ω | 125 ns | 145 ns | SPST | CMOS | NO | 4 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Toshiba |