Filter Your Search
1 - 1 of 1 results
|
TC74LCX574FK(EL,K)
Toshiba America Electronic Components
|
Check for Price | Active | 3.3 V | 30 ns | 8.5 ns | 1 | 8 | YES | VSSOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | VSSOP-20 | unknown | 8542.39.00.01 |