Filter Your Search
1 - 6 of 6 results
|
TC74VCX541FTG
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 1.5 V | 42 ns | 3.5 ns | 1 | 8 | YES | VQCCN | 30 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LCC20,.13SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 3.2 mm | 3.2 mm | TOSHIBA CORP | QFN | VQCCN, LCC20,.13SQ,20 | 20 | unknown | 8542.39.00.01 | ||||||||
|
TC74VCX541FK
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 1.5 V | 42 ns | 3.5 ns | 1 | 8 | YES | VSSOP | 30 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | SSOP | VSSOP, TSSOP20,.16,20 | 20 | unknown | 8542.39.00.01 | |||||
|
TC74VCX541FT(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 3.3 V | 3.5 ns | 1 | 8 | YES | TSSOP | 30 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | |||||||||||||||
|
TC74VCX541FK(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 1.5 V | 42 ns | 3.5 ns | 1 | 8 | YES | VSSOP | 30 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | VSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | Toshiba | |||||||
|
TC74VCX541FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 1.5 V | 42 ns | 3.5 ns | 1 | 8 | YES | TSSOP | 30 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | Toshiba | ||||
|
TC74VCX541FTG(EB2)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3.3 V | 3.5 ns | 1 | 8 | YES | QCCN | 30 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LCC20,.13SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | TOSHIBA CORP | QCCN, LCC20,.13SQ,20 | unknown | 8542.39.00.01 |