Filter Your Search
1 - 1 of 1 results
|
TC74VHC08FT(EL,K)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3 V | 14 ns | 14 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | unknown |