Filter Your Search
1 - 3 of 3 results
|
TC7S08FU(TE85L)
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 5 V | 25 ns | 125 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 2 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | SSOP | TSSOP, TSSOP5/6,.08 | 5 | unknown | 8542.39.00.01 | |||||
|
TC7S08FUTE85L
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 125 ns | 1 | 2 | YES | TSSOP | HC/UH | AND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | TSSOP, | unknown | |||||||||||||||||||
|
TC7S08FU(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 5 V | 125 ns | 125 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 2 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | SSOP | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | Toshiba |