Filter Your Search
1 - 1 of 1 results
![]() |
TC7SZ04FU(T5L,JF,T
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 5.2 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e2 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | SSOP | TSSOP, TSSOP5/6,.08 | 5 | unknown | 8542.39.00.01 |