Filter Your Search
1 - 2 of 2 results
|
TC7WH02FK(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 13 ns | 13 ns | 2 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 4 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 | ||||||||||
|
TC7WH02FKTE85L
Toshiba America Electronic Components
|
Check for Price | No | Active | 3.3 V | 13 ns | 13 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TOSHIBA CORP | VSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 | SOIC | 8 | Toshiba |