Filter Your Search
1 - 1 of 1 results
|
TC7WU04FU(TE85L)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 75 ns | 15 ns | 3 | 1 | YES | LSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 5.2 mA | 25 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.9 mm | TOSHIBA CORP | SOIC | LSSOP, | 8 | unknown | 8542.39.00.01 |