Filter Your Search
1 - 6 of 6 results
|
TC835C/KW
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 1 | 0.005 % | 4 | YES | ADC, DUAL-SLOPE | -2 V | -5 V | 1 | BINARY CODED DECIMAL | CMOS | COMMERCIAL | PARALLEL, 4 BITS | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.39.00.01 | |||
|
TC835CKWTR
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 2 V | 1 | 0.005 % | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
TC835CKW
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 0.0008 % | 17 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | 3 mA | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TELCOM SEMICONDUCTOR INC | PLASTIC, QFP-44 | unknown | 8542.39.00.01 | ||||||||||||
|
TC835CKW713
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 1 | 0.0008 % | 17 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | 3 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TELCOM SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TC835CKW
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | 2 V | 1 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | 3 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TELEDYNE COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TC835CKW723
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 1 | 0.0008 % | 17 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY CODED DECIMAL | 3 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TELCOM SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 |