Filter Your Search
1 - 10 of 120 results
|
TCD4029036AJ025000-26M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 26 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.9 V | e4 | 80 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine | ||||
|
TCD4029036AC025000-10M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 10 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.9 V | e4 | 50 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine | ||||
|
TCD4029036AB025000-12.75M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 12.75 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.9 V | e4 | 45 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine | ||||
|
TCD4029036AE025000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 26 MHz | 10 MHz | 800 mV | 3.6 V | 2.9 V | e4 | 60 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine | |||
|
TCD4029036AK015000-26M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 26 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.9 V | e4 | 85 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine | ||||
|
TCD4029036AG010000-26M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 26 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.9 V | e4 | 70 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine | ||||
|
TCD4029036AD015000-10M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 10 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.9 V | e4 | 55 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine | ||||
|
TCD4029036AK010000-26M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 26 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.9 V | e4 | 85 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine | ||||
|
TCD4029036AJ010000-12.75M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 12.75 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.9 V | e4 | 80 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine | ||||
|
TCD4029036AB010000-12.75M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 12.75 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.9 V | e4 | 45 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine |