Filter Your Search
1 - 8 of 8 results
|
TCM811SERCTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 V | 5.5 V | 10 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | MICROCHIP TECHNOLOGY INC | SOT-143 | SOT-143, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TCM811TERCTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 1 V | 5.5 V | 10 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | MICROCHIP TECHNOLOGY INC | SOT-143 | SOT-143, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Microchip | |||||
|
TCM811MERCTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 5.5 V | 15 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | MICROCHIP TECHNOLOGY INC | SOT-143 | SOT-143, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
TCM811SERCTRG
Microchip Technology Inc
|
Check for Price | Obsolete | 3.3 V | 1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 85 °C | -40 °C | 225 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | MICROCHIP TECHNOLOGY INC | SOT-143 | SOT-143, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TCM811LERCTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 5.5 V | 15 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | MICROCHIP TECHNOLOGY INC | SOT-143 | SOT-143, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Microchip | |||
|
TCM811FERCTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2 V | 1 V | 5.5 V | 10 µA | +1.75V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | MICROCHIP TECHNOLOGY INC | SOT-143 | SOT-143, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Microchip | |||||
|
TCM811TERCTRG
Microchip Technology Inc
|
Check for Price | Obsolete | 3.3 V | 1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 85 °C | -40 °C | 225 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | MICROCHIP TECHNOLOGY INC | SOT-143 | SOT-143, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TCM811RERCTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3 V | 1 V | 5.5 V | 10 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | MICROCHIP TECHNOLOGY INC | SOT-143 | SOT-143, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Microchip |