Filter Your Search
1 - 6 of 6 results
|
TCOB1A476M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 10 V | 900 mA | 20 % | 1411 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 47 µA | 0.08 | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN SILVER COPPER | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8532.21.00.50 | ROHM Semiconductor | ||
|
TCOB1A336M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 900 mA | 20 % | 1411 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 33 µA | 0.08 | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN SILVER COPPER | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
TCOB1A336M8R-EC
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 33 µF | 10 V | 20 % | 1411 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 33 µA | 0.08 | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | ROHM CO LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TCOB1A336M8R-EW
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 33 µF | 10 V | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 33 µA | 0.08 | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | ROHM CO LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TCOB1A476M8R-EW
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 47 µF | 10 V | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 47 µA | 0.08 | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | ROHM CO LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TCOB1A476M8R-EC
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 47 µF | 10 V | 20 % | 1411 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 47 µA | 0.08 | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | ROHM CO LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 |