Filter Your Search
1 - 4 of 4 results
|
TDA18211HD/C2
NXP Semiconductors
|
Check for Price | Obsolete | HQCCN | 3.47 V | VIDEO TUNER | YES | 864 MHz | 174 MHz | 5.5 dB | 1 | 3.13 V | COMMERCIAL | S-PQCC-N64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1.7 mm | NXP SEMICONDUCTORS | QFN | HQCCN, | 64 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
TDA18211HD/C2,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HQCCN | 3.47 V | VIDEO TUNER | YES | 864 MHz | 174 MHz | 5.5 dB | 1 | 290 mA | 3.13 V | COMMERCIAL | S-PQCC-N64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1.7 mm | NXP SEMICONDUCTORS | QFN | HQCCN, LCC64,.35SQ,20 | 64 | unknown | 8542.39.00.01 | |||
|
TDA18211HD/C2,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HQCCN | 3.47 V | VIDEO TUNER | YES | 864 MHz | 174 MHz | 5.5 dB | 1 | 290 mA | 3.13 V | COMMERCIAL | S-PQCC-N64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1.7 mm | NXP SEMICONDUCTORS | QFN | HQCCN, LCC64,.35SQ,20 | 64 | unknown | EAR99 | 8542.39.00.01 | ||
|
TDA18211HD/C2,551
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HQCCN | 3.47 V | VIDEO TUNER | YES | 864 MHz | 174 MHz | 5.5 dB | 1 | 290 mA | 3.13 V | COMMERCIAL | S-PQCC-N64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1.7 mm | NXP SEMICONDUCTORS | QFN | HQCCN, LCC64,.35SQ,20 | 64 | unknown | EAR99 | 8542.39.00.01 |