Filter Your Search
1 - 3 of 3 results
|
TDA6650ATT/C3/S2
NXP Semiconductors
|
Check for Price | Obsolete | TSSOP | CONSUMER CIRCUIT | BICMOS | 1 | 136 mA | 5.5 V | 4.5 V | R-PDSO-G38 | Not Qualified | -20 °C | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | unknown | 8542.39.00.01 | ||||||
|
TDA6650ATT/C3,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | BICMOS | 136 mA | R-PDSO-G38 | Not Qualified | -20 °C | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | NXP SEMICONDUCTORS | TSSOP | 38 | unknown | SOT510-1 | ||||||||||||
|
TDA6650ATT/C3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | BICMOS | 1 | 136 mA | 5.5 V | 4.5 V | R-PDSO-G38 | Not Qualified | e4 | -20 °C | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | unknown | 8542.39.00.01 |