Filter Your Search
1 - 2 of 2 results
|
TDA7350A
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 | 29 dB | ZIP | 11 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 120 mA | 8 V | R-PZFM-T11 | Not Qualified | e3 | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZIP, ZIP11,.2,.17,67TB | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||
|
TDA7350
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 29 dB | ZIP | 22 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 120 mA | 8 V | R-PZFM-T11 | Not Qualified | e0 | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | MULTIWATT-11 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | ZFM | 11 |