Filter Your Search
1 - 5 of 5 results
|
TDA9860/V2,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | SDIP | 2 | 0.1 % | 75 dB | TONE CONTROL CIRCUIT | 8.8 V | 7.2 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
TDA9860N
Philips Semiconductors
|
Check for Price | Yes | Transferred | SDIP | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TDA9860N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | SDIP | 2 | 0.1 % | 75 dB | TONE CONTROL CIRCUIT | 8.8 V | 7.2 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 245 | 40 | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TDA9860
Philips Semiconductors
|
Check for Price | Yes | Transferred | SDIP | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TDA9860
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 | SDIP | 2 | 0.1 % | 75 dB | TONE CONTROL CIRCUIT | 1 | 8.8 V | 7.2 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | PLASTIC, SDIP-32 | unknown | EAR99 | 8542.39.00.01 | DIP | 32 |