Filter Your Search
1 - 10 of 165 results
|
750342779
Wurth Elektronik
|
$5.8608 | Yes | Active | 7 V | CONSTANT VOLTAGE TRANSFORMER | 36 V | 17 V | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 10.54 mm | 9.78 mm | 9.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | unknown | Würth Elektronik | ||||||||
|
ABL6TS06B
Schneider Electric
|
$33.9427 | Yes | Obsolete | 24 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 24 V | 63 VA | 50 °C | -20 °C | PANEL MOUNT | NO | 90 mm | 78 mm | 80 mm | SCHNEIDER ELECTRIC SA | not_compliant | Schneider Electric | EAR99 | 8504.31.40.65 | ||||
|
ABT7ESM006B
Schneider Electric
|
$63.6730 | Yes | End Of Life | 24 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 230 V | 24 V | 63 VA | 40 °C | -20 °C | PANEL MOUNT | NO | 90 mm | 79 mm | 70 mm | SCHNEIDER ELECTRIC SA | not_compliant | Schneider Electric | EAR99 | 8504.31.40.65 | ||||
|
ABT7ESM004B
Schneider Electric
|
$64.2969 | Yes | End Of Life | 24 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 230 V | 24 V | 40 VA | 40 °C | -20 °C | PANEL MOUNT | NO | 90 mm | 79 mm | 70 mm | SCHNEIDER ELECTRIC SA | not_compliant | Schneider Electric | EAR99 | 8504.31.40.65 | ||||
|
ABL6TS02B
Schneider Electric
|
$70.5334 | Yes | End Of Life | 24 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 24 V | 25 VA | 50 °C | -20 °C | PANEL MOUNT | NO | 81 mm | 66 mm | 64 mm | SCHNEIDER ELECTRIC SA | not_compliant | Schneider Electric | EAR99 | 8504.31.40.35 | ||||
|
ABL6TS04B
Schneider Electric
|
$72.5639 | Yes | End Of Life | 24 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 24 V | 40 VA | 50 °C | -20 °C | PANEL MOUNT | NO | 90 mm | 78 mm | 68 mm | SCHNEIDER ELECTRIC SA | not_compliant | Schneider Electric | EAR99 | 8504.31.40.65 | ||||
|
ABL6TS06U
Schneider Electric
|
$81.4628 | Yes | Obsolete | 230 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 63 VA | 50 °C | -20 °C | PANEL MOUNT | NO | 90 mm | 78 mm | 80 mm | SCHNEIDER ELECTRIC SA | not_compliant | Schneider Electric | EAR99 | 8504.31.40.65 | |||||
|
ABL6TS10B
Schneider Electric
|
$84.1288 | Yes | Obsolete | 24 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 24 V | 100 VA | 50 °C | -20 °C | PANEL MOUNT | NO | 94 mm | 85 mm | 86 mm | SCHNEIDER ELECTRIC SA | not_compliant | Schneider Electric | EAR99 | 8504.31.40.65 | ||||
|
ABT7ESM016B
Schneider Electric
|
$85.5243 | Yes | End Of Life | 24 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 230 V | 24 V | 160 VA | 40 °C | -20 °C | PANEL MOUNT | NO | 105 mm | 96 mm | 91 mm | SCHNEIDER ELECTRIC SA | not_compliant | Schneider Electric | EAR99 | 8504.31.40.65 | ||||
|
ABT7PDU004B
Schneider Electric
|
$87.4984 | Yes | End Of Life | 48 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 48 V | 40 VA | 60 °C | -20 °C | PANEL MOUNT | NO | 104 mm | 87 mm | 108 mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8504.31.40.65 |