Filter Your Search
1 - 10 of 38,029 results
|
CCP-18D14C-M
Teledyne Technologies Inc
|
Check for Price | Active | 28 V | 7.56 W | 103.7 Ω | 3 GHz | 1000000 Cycle(s) | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 270 mA | Random | 0.35 dB | 70 dB | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | MOISTURE PROOF | NO | 78.74 mm | 100.58 mm | 100.58mm x 78.74mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||||||||
|
CCR-39S83O-TD
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ER114DZ-26A/SR
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 26.5 V | 450.16 mW | 1.56 kΩ | 100 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE, WITH INTERNAL DIODE | 17 mA | 18 V | 890 mV | 32 V | 0.1A@115VAC | 1A@28VDC | 200 mΩ | Random | 10 GΩ | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 9.53 mm | 6.99 mm | 9.53 mm | 9.53mm x 9.53mm x 6.99mm | 0.004749809499619 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
CCT-39S730-DM
Teledyne Technologies Inc
|
Check for Price | Active | 15 V | 3.075 W | 73.17 Ω | 18 GHz | 1000000 Cycle(s) | SP3T | LATCHED | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 205 mA | Random | 0.3 dB | 75 dB | 20 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 14 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 63.5 mm | 50.8 mm | 50.8mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||
|
CT-38S230-DRM
Teledyne Technologies Inc
|
Check for Price | Active | 15 V | 5.25 W | 42.86 Ω | 22 GHz | 1000000 Cycle(s) | SP3T | LATCHED | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POSITIVE + COMMON | 50 Ω | 350 mA | Random | 0.4 dB | 70 dB | 15 ms | 15 ms | 30 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | 14 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 63.5 mm | 50.8 mm | 50.8mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||
|
CT-39S740-S
Teledyne Technologies Inc
|
Check for Price | Active | 15 V | 3.075 W | 73.17 Ω | 22 GHz | 1000000 Cycle(s) | SP4T | LATCHED | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 205 mA | Random | 0.4 dB | 70 dB | 20 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 63.5 mm | 50.8 mm | 50.8mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||
|
CCP-32N6D-TMS
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 28 V | 2.1 W | 373.33 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 75 mA | Random | 0.3 dB | 70 dB | 20 ms | 1.3 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 22.86 mm | 43.18 mm | 69.85 mm | 69.85mm x 22.86mm x 43.18mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||
|
CCP-33S6D-RS
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 3 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH POSITIVE + COMMON & WITH D-SUB CONNECTOR | 50 Ω | 65 mA | Random | 0.2 dB | 90 dB | 10 ms | 1.25 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||
|
CCP-38S35C-TS
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 4.8 W | 30 Ω | 3 GHz | 1000000 Cycle(s) | SP5T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 400 mA | Random | 0.2 dB | 70 dB | 15 ms | 1.25 | -40 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 50.8 mm | 38.1 mm | 38.1mm x 50.8mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||
|
CCT-58S43C-T
Teledyne Technologies Inc
|
Check for Price | Active | 24 V | 6 W | 96 Ω | 26.5 GHz | 1000000 Cycle(s) | SP3T | LATCHED | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 250 mA | Random | 0.8 dB | 70 dB | 15 ms | 15 ms | 30 ms | 1.7 | -40 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 46.99 mm | 50.8 mm | 50.8mm x 46.99mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |