Filter Your Search
1 - 4 of 4 results
|
TEN40-2413WIN
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 2.67 A | 1 | NO | YES | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 % | 1 | HYBRID | 40 W | R-MDMA-T6 | e4 | 75 °C | -40 °C | 260 | 10 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 11.25 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||
|
TEN40-2413WIR
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 2.666 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 | HYBRID | 40 W | R-MDMA-P6 | e3 | 85 °C | -40 °C | 265 | 10 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | MODULE | 6 | |||||||||||
|
TEN40-2413WIE
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 2.666 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.2 % | 0.3 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 39.99 W | 30 ms | R-MDMA-P6 | e3 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2019-09-27 | |||||||
|
TEN40-2413WI
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 2.67 A | 1 | NO | YES | OPERATING TEMPERATURE RANGE -40 TO 65 DEGREE CENTIRGRADE WITH HEAT SINK | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 | HYBRID | OTHER | 40 W | S-PDMA-P8 | e3 | 55 °C | -40 °C | 265 | 10 | 8 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.7 mm | TRACO ELECTRONIC AG | PACKAGE-8 | compliant | EAR99 | MODULE | 8 |