Filter Your Search
1 - 4 of 4 results
|
TES1-0511
Traco Power
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.9 V | 5.1 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | Not Qualified | 2 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | GWDIP5/14,.43 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | DUAL | 8 mm | 13.7 mm | 7.25 mm | TRACO ELECTRONIC AG | MODULE | , GWDIP5/14,.43 | 14/5 | compliant | EAR99 | ||||
|
TES1-0511
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | 5 V | 5 V | 5.5 V | 4.5 V | 1 | YES | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | DUAL | 8 mm | 13.7 mm | 7 mm | POWERSOLVE ELECTRONICS LTD | SMD-14/5 | unknown | EAR99 | |||||||||||||||
|
TES1-0511V
Traco Power
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G10 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8 mm | 16.3 mm | 8.25 mm | TRACO ELECTRONIC AG | ROHS COMPLIANT, PLASTIC, SMD-12/10 | compliant | EAR99 | ||||||||||
|
TES1-0511-TR
Traco Power
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.9 V | 5.1 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | Not Qualified | 2 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | GWDIP5/14,.43 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | DUAL | 8 mm | 13.7 mm | 7.25 mm | TRACO ELECTRONIC AG | SMD-14/5 | compliant | EAR99 |