Filter Your Search
1 - 2 of 2 results
|
TF521M
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 5 kA | 2 mA | 15 mA | 200 V | 7.85 A | SCR | SINGLE | 30 µs | 50 V/us | 1.5 V | 80 A | 200 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||
|
TF521M
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 kA | 2 mA | 15 mA | 200 V | SCR | SINGLE | 30 µs | 50 V/us | 1.5 V | 80 A | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ALLEGRO MICROSYSTEMS LLC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 |