Filter Your Search
1 - 10 of 29 results
|
TFLD646E-12.80M
Connor-Winfield
|
Check for Price | Yes | Active | 12.8 MHz | 3.3 V | 156.25 MHz | 12.8 MHz | 4 mA | 25 mA | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||
|
TFLD646-155.52M
Connor-Winfield
|
Check for Price | Active | LVCMOS | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||
|
TFLD646E-125.0MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 4.6 % | 15 pF | 3.3 V | LVCMOS | TFLD646E | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.1mm x 9.02mm x 5.33mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||
|
TFLD646E-156.25M
Connor-Winfield
|
Check for Price | Yes | Active | 156.25 MHz | 3.3 V | LVCMOS | 156.25 MHz | 12.8 MHz | 4 mA | 25 mA | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | CONNOR WINFIELD CORP | unknown | Clock | DILCC6,.35 | |||||||||||||||
|
TFLD646-FREQ
Connor-Winfield
|
Check for Price | Active | 4.6 % | 4.6 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 5 ns | NO | 155.52 MHz | 12.8 MHz | 5 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.1mm x 9.02mm x 5.33mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||
|
TFLD646G-155.52M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 155.52 MHz | 4.6 % | 4.6 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.1mm x 9.02mm x 5.33mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||
|
TFLD646-100.0M
Connor-Winfield
|
Check for Price | Yes | Active | 100 MHz | 4.6 % | 15 pF | 3.3 V | LVCMOS | 5 ns | NO | 5 ns | 12 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.1mm x 9.02mm x 5.33mm | CONNOR WINFIELD CORP | unknown | Clock | DILCC6,.35 | |||||||||||
|
TFLD646E-155.52MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||||||||
|
TFLD646E-100.0MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 MHz | 1.5 % | 4.6 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.1mm x 9.02mm x 5.33mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT PACKAGE-6 | |||||||||||
|
TFLD646E-020.0M
Connor-Winfield
|
Check for Price | Yes | Active | 20 MHz | 4.6 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 12 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.1mm x 9.02mm x 5.33mm | CONNOR WINFIELD CORP | unknown | Clock |