Filter Your Search
1 - 1 of 1 results
|
TH3B225K025C3000
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 170 mA | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.06 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay |